Pancon Corp.


Supplier Image
Authorized Distributor

CEP100F24-4-D

Pancon Corp.

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.201
25-99 :$0.186
100-999 :$0.173
1,000-2,499 :$0.161
2,500-4,999 :$0.151
5,000-9,999 :$0.139
10,000-24,999 :$0.128
25,000 + :$0.119
725 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
15 views in the last month Popularity 
In Stock quantities placed in the next
15 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CEP100F24-4-D
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 300 V
Family: CEP100F24
Pitch: 2.54 mm
Maximum Current Rating: 3.5 A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: N/A
Dimension: 10.2 x 14.5 x 6.9 mm
Customers Who Bought CEP100F24-4-D Also Bought
DESCRIPTION
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag