Pancon Corp.


Supplier Image
Authorized Distributor

CEH156F18-7-C

Pancon Corp.

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.696
25-99 :$0.646
100-999 :$0.603
1,000-2,499 :$0.565
2,500-4,999 :$0.452
5,000-9,999 :$0.416
10,000-24,999 :$0.385
25,000 + :$0.356
2,480 can ship Monday
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CEH156F18-7-C
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 300 V
Family: CEH156F18
Contact Material: Copper Alloy
Housing Color: N/A
Pitch: 3.96 mm
Contact Plating: Bright Tin Over Nickel
Maximum Current Rating: 12.5/Contact A
Body Orientation: Right Angle
Housing Material: Nylon
Number of Contacts: 7
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 27.7 x 19.6 x 8.4 mm
Number of Rows: 1
Customers Who Bought CEH156F18-7-C Also Bought
DESCRIPTION
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount Bag