CE156F26-3-D by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE156F26-3-D

Pancon Corp.

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-49 :$2.14
50-99 :$1.75
100 + :$1.44
310 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CE156F26-3-D
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CE
Pitch: 3.96 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 11.89 x 8.4 x 19.56 mm
Customers Who Bought CE156F26-3-D Also Bought
DESCRIPTION
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount