CE156F24-2-D Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CE156F24-2-D by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE156F24-2-D

Pancon Corp.

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.256
25-99 :$0.239
100-499 :$0.221
500-999 :$0.146
1,000-2,499 :$0.109
2,500-4,999 :$0.087
5,000-9,999 :$0.080
10,000 + :$0.074
29513 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CE156F24-2-D
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CE
Pitch: 3.96 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 7.92 x 8.4 x 19.56 mm
Customers Who Bought CE156F24-2-D Also Bought
DESCRIPTION
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
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
HTS: 8536694040
COO: US
ECCN: EAR99