CE156F22-10-T Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CE156F22-10-T by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE156F22-10-T

Pancon Corp.

Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$1.71
10-24 :$1.66
25-49 :$1.61
50-99 :$1.33
100-249 :$1.30
250-499 :$1.21
500 + :$1.17
9 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CE156F22-10-T
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CE
Pitch: 3.96 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 39.62 x 8.4 x 19.56 mm
ALTERNATIVE PRODUCTS
Packaged Differently
CE156F22-10-C
CE156F22-10-C
In Stock:  580

Customers Who Bought CE156F22-10-T Also Bought
DESCRIPTION
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount