CE156F20-19-C by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE156F20-19-C

Pancon Corp.

Conn IDC Connector F 19 POS 3.96mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$1.31
25-99 :$1.25
100-499 :$1.19
500-999 :$1.14
1,000-2,499 :$1.08
2,500-4,999 :$1.03
5,000 + :$0.95
50 can ship today
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
6 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CE156F20-19-C
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CE
Pitch: 3.96 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 19
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 75.29 x 8.4 x 19.56 mm
Customers Who Bought CE156F20-19-C Also Bought
DESCRIPTION
Conn IDC Connector F 19 POS 3.96mm IDT RA Cable Mount