CE156F18-20-C Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CE156F18-20-C by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE156F18-20-C

Pancon Corp.

Conn IDC Connector F 20 POS 3.96mm IDT RA Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.23
25-99 :$2.11
100-249 :$2.01
250-499 :$1.91
500-749 :$1.43
750-999 :$1.34
1,000 + :$1.31
49 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CE156F18-20-C
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CE
Pitch: 3.96 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 20
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 79.25 x 8.4 x 19.56 mm
Customers Who Bought CE156F18-20-C Also Bought
DESCRIPTION
Conn IDC Connector F 20 POS 3.96mm IDT RA Cable Mount