CE100F26-5-D by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE100F26-5-D

Pancon Corp.

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.287
25-99 :$0.267
100-999 :$0.249
1,000-2,499 :$0.233
2,500-4,999 :$0.187
5,000-9,999 :$0.171
10,000-24,999 :$0.159
25,000 + :$0.147
1,748 can ship today
In our stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CE100F26-5-D
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CE
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 12.7 x 6.9 x 14.5 mm
Customers Who Bought CE100F26-5-D Also Bought
DESCRIPTION
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Bag