CE100F22-4-D by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE100F22-4-D

Pancon Corp.

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.310
25-99 :$0.288
100-499 :$0.269
500-999 :$0.252
1,000-2,499 :$0.189
2,500-4,999 :$0.151
5,000-9,999 :$0.139
10,000 + :$0.128
3,758 can ship tomorrow
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
23 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CE100F22-4-D
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CE
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 10.16 x 6.9 x 14.5 mm
Customers Who Bought CE100F22-4-D Also Bought
DESCRIPTION
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag