CE100F22-2-D Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CE100F22-2-D by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE100F22-2-D

Pancon Corp.

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.210
25-99 :$0.200
100-499 :$0.190
500-999 :$0.127
1,000-2,499 :$0.095
2,500-4,999 :$0.076
5,000-9,999 :$0.070
10,000 + :$0.065
24900 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CE100F22-2-D
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CE
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 5.08 x 6.9 x 14.5 mm
Customers Who Bought CE100F22-2-D Also Bought
DESCRIPTION
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag
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
HTS: 8536694040
COO: US
ECCN: EAR99