CE100F22-11-C Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CE100F22-11-C by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CE100F22-11-C

Pancon Corp.

Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Bag

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.720
25-99 :$0.670
100-999 :$0.620
1,000-2,499 :$0.467
2,500-4,999 :$0.374
5,000-9,999 :$0.343
10,000-24,999 :$0.318
25,000 + :$0.294
830 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
41 minute(s) 42 second(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: CE100F22-11-C
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: CE
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 11
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 27.94 x 6.9 x 14.5 mm
Customers Who Bought CE100F22-11-C Also Bought
DESCRIPTION
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Bag