057-034-155SB by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

057-034-155SB

Pancon Corp.

Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$7.38
10-24 :$7.16
25-49 :$6.94
50-99 :$6.73
100-249 :$6.60
250-499 :$6.22
500 + :$6.03
225 can ship today
In our stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
15 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: 057-034-155SB
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 057
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 34
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: M
Operating Temperature: -55 to 125 °C
Dimension: 68.6 x 8.4 mm
Customers Who Bought 057-034-155SB Also Bought
DESCRIPTION
Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount