Pancon Corp.


Supplier Image
Authorized Distributor

050F28V10CR

Pancon Corp.

Flat Cable 10 1.27mm 28AWG 30.48m Tinned Copper 300VAC Reel

PRICING per roll  AVAILABILITY real time   
1-4 :$45.04
5-9 :$42.22
10-24 :$40.11
25 + :$36.10
22 can ship tomorrow
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: 050F28V10CR
RoHS: Unknown
Cable Length: 30.48 m
Type: Flat Cable
Maximum Voltage Rating: 300 VAC
Family: 050F
Size: 28 AWG
Packaging: Reel
Maximum Current Rating: N/A
Product Height: 0.88 mm
Product Depth: 11.43 mm
Operating Temperature: -20°C to 105 °C
Conductor Material: Tinned Copper
Cable Pitch: 1.27 mm
Number of Conductors: 10
Jacket Color: Gray
Maximum Outer Diameter: N/R
Customers Who Bought 050F28V10CR Also Bought
DESCRIPTION
Flat Cable 10 1.27mm 28AWG 30.48m Tinned Copper 300VAC Reel