050-020-132A Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
050-020-132A by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

050-020-132A

Pancon Corp.

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.20
25-99 :$3.99
100-107 :$3.79
108-215 :$3.60
216-323 :$2.70
324-431 :$2.52
432 + :$2.47
9 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: 050-020-132A
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 108
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 050
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -55 to 125 °C
Dimension: 44.7 x 8.8 x 24 mm
Customers Who Bought 050-020-132A Also Bought
DESCRIPTION
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole