050-016-455A Pancon Corp. | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
050-016-455A by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

050-016-455A

Pancon Corp.

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.15
25-99 :$2.00
100-499 :$1.59
500-999 :$1.49
1,000-2,499 :$1.29
2,500-4,999 :$1.13
5,000 + :$0.90
2255 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: 050-016-455A
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 050
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 24.9 x 6.1 x 15 mm
Customers Who Bought 050-016-455A Also Bought
DESCRIPTION
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
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
COO: US
ECCN: EAR99