033F30V96CR Pancon Corp. | Cable Flat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
033F30V96CR by Pancon Corp.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

033F30V96CR

Pancon Corp.

Flat Cable Polyvinyl Chloride 96Conductors 30AWG 150V 30.48m PAN-FLEX™ Reel

PRICING per roll  AVAILABILITY Updated Today   
1-4 :$257.31
5-9 :$244.44
10-24 :$232.23
25 + :$209.00
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Pancon Corp.
Part No: 033F30V96CR
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Flat Cable
Maximum Voltage Rating: 150 V
Family: 033F30V96CR
Size: 30 AWG
Packaging: Reel
Maximum Current Rating: N/A
Operating Temperature: -20°C to 105 °C
Conductor Material: Tinned Copper
Cable Pitch: 0.847 mm
Number of Conductors: 96
Jacket Color: N/R
Maximum Outer Diameter: N/R
Customers Who Bought 033F30V96CR Also Bought
DESCRIPTION
Flat Cable Polyvinyl Chloride 96Conductors 30AWG 150V 30.48m PAN-FLEX™ Reel
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
HTS: 8544493080
COO: US
ECCN: EAR99