Image is representational - see mfr. specs

ERT-JZET302J

Panasonic

Thermistor NTC 3K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4450K T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thermistor NTC 3K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4450K T/R
Search Keywords: ERTJZET302J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERT-JZET302J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    15000
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±5 %
  • Sensitivity Index:
    4450 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    3k ohm
  • Description of Terminals:
    SMT
  • Thermal Coefficient:
    N/A
  • Dimension:
    0.6mm x 0.3mm x 0.3mm
  • Supplier Package:
    0201
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
15000
Order Increment:
15000
18 Weeks can ship 9/11/26
Backorder
Price (USD)
Qty
Unit Price
15,000
$0.0182
30,000
$0.0174
60,000
$0.0171
105,000
$0.0164
150,000
$0.0164
255,000
$0.0158
510,000 +
$0.0158
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!