- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1E102SB
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (18 X 15mm) Radial 7.5mm 1800mA 2000h 125°C Automotive Ammo
Search Keywords: EEUTA1E102SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1E102SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 15 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.354
250
$1.100
500
$1.051
1,000
$1.006
2,500
$0.964
5,000
$0.939
7,500
$0.926
10,000 +
$0.924
Click for Quote
Log in
to unlock special pricing