- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2D330B
Description
+
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Ammo Pack
Search Keywords: EEUED2D330B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2D330B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$0.3890
500
$0.3161
2,000
$0.3019
4,000
$0.2849
6,000
$0.2771
10,000
$0.2764
16,000
$0.2697
26,000 +
$0.2662
Click for Quote
Log in
to unlock special pricing