UZJ122 by PANASONIC / SUNX
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

UZJ122

PANASONIC / SUNX

Photoelectric Sensor Reflective Dark ON NPN 0.008m 3-Pin

PRICING per each  AVAILABILITY real time   
1-4 :$59.99
5-9 :$56.43
10-24 :$54.65
25-49 :$52.27
50-99 :$50.50
100 + :$48.52
12 can ship tomorrow
In our stock 
More available to ship 7/27/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: PANASONIC / SUNX
Part No: UZJ122
RoHS: Unknown
Minimum Operating Supply Voltage: 5 VDC
Type: Reflective
Output Type: NPN
Family: UZJ122
Terminal Type: Cable
Supplier_Package: N/A
IP Rating: N/A
Pin_Count: 3
Switching Mode: Dark ON
Housing Material: Polycarbonate
Mounting: Screw
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -10 to 55 °C
Dimension: 14 x 31 x 14.4 mm
Maximum Response time: 0.8 ms
Shock Rating: 50 G
Vibration Rating: N/A
Directional Angle Range: N/A
Maximum Sensing Distance: 0.008 m
Maximum Ambient Illumination: N/A
Light Source: Infrared
Peak Emission Wavelength: N/A
Customers Who Bought UZJ122 Also Bought
DESCRIPTION
Photoelectric Sensor Reflective Dark ON NPN 0.008m 3-Pin