UZD10A by PANASONIC / SUNX
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

UZD10A

PANASONIC / SUNX

Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.04m

PRICING per each  AVAILABILITY real time   
1-4 :$335.23
5-9 :$315.35
10-24 :$305.39
25-49 :$292.10
50-99 :$282.17
100 + :$271.21
1 can ship today
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: PANASONIC / SUNX
Part No: UZD10A
RoHS: Unknown
Minimum Operating Supply Voltage: 12 VDC
Type: Reflective
Output Type: NPN
Family: UZD10
Terminal Type: Cable
Supplier_Package: N/A
IP Rating: IP67
Pin_Count: N/A
Switching Mode: Light ON/Dark ON
Housing Material: N/A
Mounting: Screw
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -20 to 55 °C
Dimension: 12 x 34.8 x 20 mm
Maximum Response time: 1 ms
Shock Rating: 50 G
Vibration Rating: N/A
Directional Angle Range: N/A
Maximum Sensing Distance: 0.04 m
Maximum Ambient Illumination: N/A
Light Source: N/A
Peak Emission Wavelength: N/A
Customers Who Bought UZD10A Also Bought
DESCRIPTION
Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.04m