PX-26 by PANASONIC / SUNX
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PX-26

PANASONIC / SUNX

Photoelectric Sensor Light ON/Dark ON NPN Open Collector 5m

PRICING per each  AVAILABILITY real time   
1-2 :$604.66
3-4 :$477.37
5 + :$465.13
3 can ship tomorrow
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: PANASONIC / SUNX
Part No: PX-26
RoHS: Unknown
Minimum Operating Supply Voltage: 10 VDC
Type: N/A
Output Type: NPN Open Collector
Family: PX-2
Terminal Type: Cable
Supplier_Package: N/A
IP Rating: IP65
Pin_Count: N/A
Switching Mode: Light ON/Dark ON
Housing Material: Acrylonitril Butadiene Styrene
Mounting: Screw
Maximum Operating Supply Voltage: 31 VDC
Operating Temperature: -10 to 55 °C
Dimension: 83 x 62 x 43 mm
Maximum Response time: 80 ms
Shock Rating: 500 G
Vibration Rating: N/A
Directional Angle Range: N/A
Maximum Sensing Distance: 5 m
Maximum Ambient Illumination: 9000 lux
Light Source: Red LED
Peak Emission Wavelength: N/A
ACCESSORIES (4)
Customers Who Bought PX-26 Also Bought
DESCRIPTION
Photoelectric Sensor Light ON/Dark ON NPN Open Collector 5m