PANASONIC / SUNX


Supplier Image
Authorized Distributor

MSMA452A1C

PANASONIC / SUNX

Servo Motors AC Motor Motor Only Square 200VAC 28A 4500W 50Hz/60Hz 3000r/min 14.3N.m 1Shaft

PRICING per each  AVAILABILITY real time   
1 + :$789.55
1 can ship Monday
In our stock 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: PANASONIC / SUNX
Part No: MSMA452A1C
RoHS: Unknown
Type: AC Motor
Number of Poles: N/A
Output Type: Rotary
Family: MSMA
Output Power: 4500 W
Operating Frequency: 50/60 Hz
Body Length: 260.3 mm
Construction: N/A
Configuration: Motor Only
Body Diameter: N/R
Operating Temperature: 0 to 55 °C
Dimension: 130 x 325 x 183 mm
Operating Speed: 3000 r/min
Integral Brake: No
Feedback: Encoder
Gearbox Ratio: N/R
Rotor Inertia: 15300 g.cm²
Motor Current: 28 A
Motor Shape: Square
Number of Shafts: 1
Shaft Diameter: 24 mm
Frame Size: N/A
Number Of Phases: 1,3
Operating Torque: 14.3 N.m
Motor Voltage: 200 VAC
Winding Resistance: N/A
Weight: 15100 g
Shaft Length: 65 mm
Gearbox Efficiency: N/R
Commutation: N/A
Winding Inductance: N/A
Customers Who Bought MSMA452A1C Also Bought
DESCRIPTION
Servo Motors AC Motor Motor Only Square 200VAC 28A 4500W 50Hz/60Hz 3000r/min 14.3N.m 1Shaft