EX-23-PN PANASONIC / SUNX | Photoelectric Sensor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
EX-23-PN by PANASONIC / SUNX
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

EX-23-PN

PANASONIC / SUNX

Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 2m

PRICING per each  AVAILABILITY Updated Today   
1-4 :$116.90
5-9 :$92.29
10 + :$89.92
5 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
17 views in the last month Popularity 
RESOURCES
SPECS
Supplier: PANASONIC / SUNX
Part No: EX-23-PN
RoHS: Unknown
Minimum Operating Supply Voltage: 12 VDC
Type: Thru-beam
Output Type: PNP
Family: EX-23-PN
Terminal Type: Wire Lead
Supplier_Package: N/A
IP Rating: IP67
Pin_Count: N/A
Switching Mode: Light ON/Dark ON
Housing Material: Polyethylene Terephthalate
Mounting: Screw
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Dimension: 10.5 x 8.2 x 22 mm
Maximum Response time: 0.5 ms
Shock Rating: 50 G
Vibration Rating: 20 G
Directional Angle Range: N/A
Maximum Sensing Distance: 2 m
Maximum Ambient Illumination: 10000 lux
Light Source: Red LED
Peak Emission Wavelength: N/A
ACCESSORIES (8)
Customers Who Bought EX-23-PN Also Bought
DESCRIPTION
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 2m