AZH234116 by PANASONIC / SUNX
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZH234116

PANASONIC / SUNX

Switch Limit N.O./N.C. SPDT Short Roller Lever Connector 0.1A 24VDC 3.92N Linear Screw Mount

PRICING per each  AVAILABILITY real time   
1 + :$27.2
Request Quote
2 can ship tomorrow
In our stock 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: PANASONIC / SUNX
Part No: AZH234116
RoHS: Unknown
Type: Compact
Maximum AC Voltage Rating: N/A
Family: AZH
Maximum DC Voltage Rating: 24 V
Terminal Type: Connector
Maximum Pre-Travel: 2 mm
Pole Throw Configuration: SPDT
Mechanical Life: 10000000 Cycles
Packaging: N/A
Minimum Over-Travel: 4 mm
Switch Configuration: N.O./N.C.
Device Type: Linear
Maximum Current Rating: 0.1@24VDC A
Electrical Life: 500000 Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: 0.78 N
Base Material: N/A
Mounting: Screw Mount
Maximum Contact Resistance: 150 mOhm
Operating Force: 3.92 N
Actuator Style: Short Roller Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 100 MOhm
Maximum Power Rating: N/A
Operating Temperature: -10 to 80 °C
Dimension: 57.6 x 18 x 53.5mm mm
Operating Speed: N/A
NEMA Standard as Enclosure Rating: N/A
Customers Who Bought AZH234116 Also Bought
DESCRIPTION
Switch Limit N.O./N.C. SPDT Short Roller Lever Connector 0.1A 24VDC 3.92N Linear Screw Mount
PART CLASSIFICATION DATA
HTS: 8536509055
ECCN: EAR99
DID YOU KNOW?