TXS2SL-9V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
TXS2SL-9V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TXS2SL-9V

Panasonic Electronic Components

Electromechanical Relay 9VDC 1.62KOhm 1A DPDT (15x9.4x10)mm SMD Ultra High Sensitivity Relay

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.03
25-49 :$4.60
50-99 :$4.11
100 + :$3.49
20 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TXS2SL-9V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Ultra High Sensitivity Relay
DC Coil Voltage: 9 V
Maximum AC Voltage Rating: N/A
Family: TX-S
Relay Construction: Non-Latching
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 110 V
AC Coil Voltage: N/A
Coil Current: 5.6 mA
Packaging: Tube,Case
Seal: Sealed
Termination Style: Gull Wing
Coil Resistance: 1.62 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Pin_Count: 8
Maximum Pick-Up Voltage: 7.2 VDC
Product Weight: 2 g
Minimum Dropout Voltage: 0.9 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Maximum Power Rating: 30 W
Operating Temperature: -40 to 70 °C
Dimension: 15 x 9.4 x 10 mm
Package Type: N/A
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
ALTERNATIVE PRODUCTS
Packaged Differently
TXS2SL-9V-X
TXS2SL-9V-X
In Stock:  0

Customers Who Bought TXS2SL-9V Also Bought
DESCRIPTION
Electromechanical Relay 9VDC 1.62KOhm 1A DPDT (15x9.4x10)mm SMD Ultra High Sensitivity Relay
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
HTS: 8536490050
COO: JP
ECCN: EAR99