TXS2SA-L2-9V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TXS2SA-L2-9V

Panasonic Electronic Components

Signal Relay 9VDC 1A DPDT (( 15mm 9.4mm 8.4mm)) Surface Mount Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$4.39
25-99 :$4.22
100-249 :$3.73
250-499 :$3.51
500-999 :$3.29
1,000-2,499 :$3.18
2,500 + :$3.07
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 6/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TXS2SA-L2-9V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
DC Coil Voltage: 9 V
Family: TX-S
Relay Construction: Latching Double Coil
Contact Material: Silver/Gold Clad
Number of Terminals: 10
AC Coil Voltage: N/A
Coil Current: 7.8 mA
Seal: Sealed
Termination Style: Gull Wing
Coil Resistance: 1.157 KOhm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 7.2 VDC
Product Weight: 2 g
Minimum Dropout Voltage: N/A
Mounting: Surface Mount
Contact Form: 2 Form C
Operating Temperature: -40 to 70 °C
Package Type: N/A
Maximum AC Switching Voltage: N/A
Operate Time: 5 ms
Maximum DC Switching Voltage: 110 V
ALTERNATIVE PRODUCTS
Packaged Differently
TXS2SA-L2-9V-Z
TXS2SA-L2-9V-Z
In Stock:  202

Customers Who Bought TXS2SA-L2-9V Also Bought
DESCRIPTION
Signal Relay 9VDC 1A DPDT (( 15mm 9.4mm 8.4mm)) Surface Mount Automotive
PART CLASSIFICATION DATA
HTS: 8536490050
COO: JP
ECCN: EAR99
DID YOU KNOW?