TXS2SA-24V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TXS2SA-24V

Panasonic Electronic Components

Signal Relay 24VDC 1A DPDT (15mm 9.4mm 8.4mm) SMD Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$4.59
25-99 :$4.41
100-249 :$3.90
250-499 :$3.67
500-999 :$3.44
1,000-2,499 :$3.32
2,500 + :$3.20
Request Quote
0 (sold out)
In our stock 
20 can ship 3/5/17
Available Factory Stock 
More available to ship 6/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TXS2SA-24V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
DC Coil Voltage: 24 V
Family: TX-S
Relay Construction: Non-Latching
Contact Material: Silver/Gold Clad
Number of Terminals: 8
AC Coil Voltage: N/A
Coil Current: 2.9 mA
Seal: Sealed
Termination Style: Gull Wing
Coil Resistance: 8.229 KOhm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 19.2 VDC
Product Weight: 2 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Operating Temperature: -40 to 70 °C
Package Type: N/A
Maximum AC Switching Voltage: N/A
Operate Time: 5 ms
Maximum DC Switching Voltage: 110 V
ALTERNATIVE PRODUCTS
Packaged Differently
TXS2SA-24V-X
TXS2SA-24V-X
In Stock:  0

Customers Who Bought TXS2SA-24V Also Bought
DESCRIPTION
Signal Relay 24VDC 1A DPDT (15mm 9.4mm 8.4mm) SMD Automotive
PART CLASSIFICATION DATA
HTS: 8536490050
COO: JP
ECCN: EAR99
DID YOU KNOW?