TXD2SS-3V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
TXD2SS-3V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TXD2SS-3V

Panasonic Electronic Components

Electromechanical Relay 3VDC 45Ohm 2A DPDT( (15mm 7.4mm 10mm)) SMD General Purpose Relay

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.71
25-99 :$3.56
100-249 :$2.68
250-499 :$2.53
500-999 :$2.37
1,000-2,499 :$2.28
2,500-4,999 :$2.25
5,000 + :$2.21
120 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TXD2SS-3V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: General Purpose Relay
DC Coil Voltage: 3 V
Maximum AC Voltage Rating: N/A
Family: TX-D
Relay Construction: Non-Latching
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 66.7 mA
Packaging: Tube,Case
Seal: Sealed
Termination Style: Gull Wing
Coil Resistance: 45 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 8
Maximum Pick-Up Voltage: 2.25 VDC
Product Weight: 2 g
Minimum Dropout Voltage: 0.3 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Maximum Power Rating: 60 W
Operating Temperature: -40 to 85 °C
Dimension: 15 x 7.4 x 10 mm
Package Type: N/A
Operate Time: 4 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
ALTERNATIVE PRODUCTS
Packaged Differently
TXD2SS-3V-X
TXD2SS-3V-X
In Stock:  0

Customers Who Bought TXD2SS-3V Also Bought
DESCRIPTION
Electromechanical Relay 3VDC 45Ohm 2A DPDT( (15mm 7.4mm 10mm)) SMD General Purpose Relay
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
HTS: 8536490050
COO: JP
ECCN: EAR99