TXD2SA-6V-Z by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TXD2SA-6V-Z

Panasonic Electronic Components

Electromechanical Relay 6VDC 180Ohm 2A DPDT(15x9.4x8.4)mm SMD General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-24 :$4.18
25-99 :$4.10
100-249 :$3.55
250-499 :$3.34
500 + :$3.27
Request Quote
1,000 can ship today
In our stock 
More available to ship 6/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TXD2SA-6V-Z
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 6 V
Maximum AC Voltage Rating: N/A
Family: TX-D
Relay Construction: Non-Latching
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 33.3 mA
Packaging: Tape and Reel
Seal: Sealed
Termination Style: Gull Wing
Coil Resistance: 180 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 8
Maximum Pick-Up Voltage: 4.5 VDC
Product Weight: 2 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Maximum Power Rating: 60 W
Operating Temperature: -40 to 85 °C
Dimension: 15mm x 9.4mm x 8.4mm
Package Type: N/A
Operate Time: 4 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
ALTERNATIVE PRODUCTS
Packaged Differently
TXD2SA-6V
TXD2SA-6V
In Stock:  612

Customers Who Bought TXD2SA-6V-Z Also Bought
DESCRIPTION
Electromechanical Relay 6VDC 180Ohm 2A DPDT(15x9.4x8.4)mm SMD General Purpose Relay
PART CLASSIFICATION DATA
HTS: 8536490050
COO: JP
ECCN: EAR99
DID YOU KNOW?