TX2SL-L2-24V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
TX2SL-L2-24V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TX2SL-L2-24V

Panasonic Electronic Components

Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.60
25-49 :$5.13
50-99 :$4.58
100 + :$3.90
5 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TX2SL-L2-24V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: TX
Relay Construction: Latching Double Coil
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 8.3 mA
Packaging: Tube
Seal: Sealed
Termination Style: Gull Wing
Coil Resistance: 2.88 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 10
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 2 g
Minimum Dropout Voltage: N/A
Mounting: Surface Mount
Contact Form: 2 Form C
Maximum Power Rating: 60 W
Operating Temperature: -40 to 85 °C
Dimension: 15 x 9.4 x 10 mm
Package Type: N/A
Operate Time: 4 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
ALTERNATIVE PRODUCTS
Packaged Differently
TX2SL-L2-24V-X
TX2SL-L2-24V-X
In Stock:  0

Customers Who Bought TX2SL-L2-24V Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
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
HTS: 8536490050
ECCN: EAR99