TQ2SL-L2-1.5V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TQ2SL-L2-1.5V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TQ2SL-L2-1.5V

Panasonic Electronic Components

Signal Relay 1.5VDC 2A DPDT (14mm 11.5mm 7.5mm) SMD

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.49
25-49 :$3.20
50-99 :$2.95
100-249 :$2.74
250-499 :$2.56
500 + :$2.46
184 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
33 minute(s) 44 second(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TQ2SL-L2-1.5V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
DC Coil Voltage: 1.5 V
Family: TQ
Relay Construction: Latching Double Coil
Contact Material: Silver/Gold Clad
Number of Terminals: 10
AC Coil Voltage: N/A
Coil Current: 93.8 mA
Seal: Sealed
Termination Style: Gull Wing
Coil Resistance: 16 Ohm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 1.125 VDC
Product Weight: 2 g
Minimum Dropout Voltage: N/A
Mounting: Surface Mount
Contact Form: 2 Form C
Operating Temperature: -40 to 85 °C
Package Type: DIP
Maximum AC Switching Voltage: 125 V
Operate Time: 4 ms
Maximum DC Switching Voltage: 220 V
ALTERNATIVE PRODUCTS
Packaged Differently
TQ2SL-L2-1.5V-X
TQ2SL-L2-1.5V-X
In Stock:  0

Customers Who Bought TQ2SL-L2-1.5V Also Bought
DESCRIPTION
Signal Relay 1.5VDC 2A DPDT (14mm 11.5mm 7.5mm) SMD
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
HTS: 8536490050
COO: JP
ECCN: EAR99