TQ2-L2-24V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TQ2-L2-24V

Panasonic Electronic Components

Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT

PRICING per each  AVAILABILITY real time   
1-9 :$2.22
10-24 :$2.19
25-49 :$2.17
50-99 :$2.06
100-499 :$1.94
500-999 :$1.92
1,000 + :$1.90
397 can ship Monday
In our stock 
1 can ship 3/2/17
Incoming stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TQ2-L2-24V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
DC Coil Voltage: 24 V
Family: TQ
Relay Construction: Latching Double Coil
Contact Material: Silver/Gold Clad
Number of Terminals: 10
AC Coil Voltage: N/A
Coil Current: 12.5 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 1.92 KOhm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 1.5 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 2 Form C
Operating Temperature: -40 to 70 °C
Package Type: DIP
Maximum AC Switching Voltage: 125 V
Operate Time: 3 ms
Maximum DC Switching Voltage: 110 V
Customers Who Bought TQ2-L2-24V Also Bought
DESCRIPTION
Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT
PART CLASSIFICATION DATA
HTS: 8536490050
COO: JP
ECCN: EAR99
DID YOU KNOW?