TQ2-4.5V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TQ2-4.5V

Panasonic Electronic Components

Signal Relay 4.5VDC 1A DPDT( (14mm 9mm 5mm)) THT

PRICING per each  AVAILABILITY real time   
1-24 :$3.11
25-49 :$2.89
50-99 :$2.79
100-249 :$2.46
250-499 :$2.21
500-999 :$1.97
1,000 + :$1.86
2,400 can ship Monday
In our stock 
More available to ship 10/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TQ2-4.5V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
DC Coil Voltage: 4.5 V
Family: TQ
Relay Construction: Non-Latching
Contact Material: Silver/Gold Clad
Number of Terminals: 10
AC Coil Voltage: N/A
Coil Current: 31.1 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 144.6 Ohm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 3.375 VDC
Product Weight: 1.5 g
Minimum Dropout Voltage: 0.45 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Operating Temperature: -40 to 70 °C
Package Type: DIP
Maximum AC Switching Voltage: 125 V
Operate Time: 3 ms
Maximum DC Switching Voltage: 110 V
Customers Who Bought TQ2-4.5V Also Bought
DESCRIPTION
Signal Relay 4.5VDC 1A DPDT( (14mm 9mm 5mm)) THT
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
HTS: 8536490050
COO: JP
ECCN: EAR99
DID YOU KNOW?