TK1E-L-12V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TK1E-L-12V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TK1E-L-12V

Panasonic Electronic Components

Electromechanical Relay 12VDC 1.44KOhm 2A SPDT (10.6x9x4)mm THT Signal Relay

PRICING per each  AVAILABILITY Updated Today   
1 + :$16.25
76 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TK1E-L-12V
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: TK
Relay Construction: Latching Single Coil
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 8.3 mA
Packaging: Tube,Case
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 1.44 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 2 A
Pin_Count: 6
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 1 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 60 W
Operating Temperature: -40 to 85 °C
Dimension: 10.6 x 9 x 4 mm
Package Type: DIP
Operate Time: 3 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought TK1E-L-12V Also Bought
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
COO: JP