TF2-L-4.5V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
TF2-L-4.5V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TF2-L-4.5V

Panasonic Electronic Components

Electromechanical Relay 4.5VDC 368.2Ohm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay

PRICING per each  AVAILABILITY Updated Today   
1-49 :$18.10
50-99 :$16.39
100-249 :$15.10
250-499 :$14.00
500-999 :$13.10
1,000 + :$12.20
47 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: TF2-L-4.5V
RoHS: Yes
Type: Small Polarized Relay
DC Coil Voltage: 4.5 V
Maximum AC Voltage Rating: 125 V
Family: TF
Relay Construction: Latching Single Coil
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 110 V
AC Coil Voltage: N/A
Coil Current: 12.2 mA
Packaging: Tube,Case
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 368.2 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Pin_Count: 10
Maximum Pick-Up Voltage: 3.38 VDC
Product Weight: 2 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 30,62.5 W|VA
Operating Temperature: -40 to 70 °C
Dimension: 14 x 9 x 7.8 mm
Package Type: DIP
Operate Time: 4 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought TF2-L-4.5V Also Bought
DESCRIPTION
Electromechanical Relay 4.5VDC 368.2Ohm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
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
HTS: 8536490050
ECCN: EAR99