SP2-DC5V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SP2-DC5V

Panasonic Electronic Components

Power Relay 5VDC 10DC/15AAC DPDT (51mm 25.6mm 27.65mm) Plug-In

PRICING per each  AVAILABILITY real time   
1-19 :$18.45
20-39 :$17.52
40-99 :$16.65
100-499 :$15.82
500-999 :$15.03
1,000 + :$13.27
Request Quote
110 can ship today
In our stock 
5 can ship 2/27/17
Incoming stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: SP2-DC5V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
DC Coil Voltage: 5 V
Family: SP
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Number of Terminals: 8
AC Coil Voltage: N/A
Coil Current: 60.2 mA
Seal: Unsealed
Termination Style: 0.187Quick Connect
Coil Resistance: 83 Ohm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: 50 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Plug-In
Contact Form: 2 Form C
Operating Temperature: -50 to 60 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 250 V
Operate Time: 30 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
ACCESSORIES (3)
Customers Who Bought SP2-DC5V Also Bought
DESCRIPTION
Power Relay 5VDC 10DC/15AAC DPDT (51mm 25.6mm 27.65mm) Plug-In
PART CLASSIFICATION DATA
HTS: 8536410050
COO: TH
ECCN: EAR99
DID YOU KNOW?