NF4EB-4M-24V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
NF4EB-4M-24V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

NF4EB-4M-24V

Panasonic Electronic Components

Electromechanical Relay 24VDC 1.2KOhm 2A 4PDT-MBB (30.2x24.6x11.1)mm THT Flat Pack Relay

PRICING per each  AVAILABILITY Updated Today   
1-49 :$93.90
50-99 :$89.10
100-499 :$65.77
500-999 :$59.17
1,000-4,999 :$56.21
5,000-9,999 :$53.40
10,000 + :$51.61
2 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: NF4EB-4M-24V
RoHS: Yes
Type: Flat Pack Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 220 V
Family: NF
Relay Construction: Non-Latching
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 20 mA
Packaging: Carton,Case
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 1.2 KOhm
Contact Arrangement: 4PDT-MBB
Maximum Current Rating: 2 A
Pin_Count: 15
Maximum Pick-Up Voltage: 19.2 VDC
Product Weight: 15.5 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 4 Form D
Maximum Power Rating: 60,100 W|VA
Operating Temperature: -40 to 65 °C
Dimension: 30.2 x 24.6 x 11.1 mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought NF4EB-4M-24V Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 1.2KOhm 2A 4PDT-MBB (30.2x24.6x11.1)mm THT Flat Pack Relay
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
HTS: 8536490050
COO: JP
ECCN: EAR99