NC4D-JPL2-DC5V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

NC4D-JPL2-DC5V

Panasonic Electronic Components

Electromechanical Relay 5VDC 15.6Ohm 4A 4PDT (38.1x28.34x10.9)mm THT Power Relay

PRICING per each  AVAILABILITY real time   
1 + :$23.23
Request Quote
318 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: NC4D-JPL2-DC5V
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 5 V
Maximum AC Voltage Rating: 250 V
Family: NC
Relay Construction: Latching Double Coil
Contact Material: Silver Nickel/Gold Clad
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 320.5 mA
Packaging: Carton,Case
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 15.6 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 4 A
Pin_Count: 16
Maximum Pick-Up Voltage: 4 VDC
Product Weight: 18 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 4 Form C
Maximum Power Rating: 150,1 W|kVA
Operating Temperature: -40 to 55 °C
Dimension: 38.1 x 28.34 x 10.9mm mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought NC4D-JPL2-DC5V Also Bought
DESCRIPTION
Electromechanical Relay 5VDC 15.6Ohm 4A 4PDT (38.1x28.34x10.9)mm THT Power Relay
PART CLASSIFICATION DATA
HTS: 8536410020
COO: JP
ECCN: EAR99
DID YOU KNOW?