JV1AF-12V PANASONIC EW/AROMAT | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
JV1AF-12V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

JV1AF-12V

Panasonic Electronic Components

Electromechanical Relay 12VDC 720Ohm 10A SPST-NO (22x16x10.9)mm THT Power Relay

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.44
25-99 :$4.07
100-249 :$3.76
250-499 :$3.49
500-999 :$3.25
1,000-2,499 :$3.13
2,500 + :$3.05
75 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: JV1AF-12V
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 125 V
Family: JV
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 16.7 mA
Packaging: Carton,Case
Seal: Flux Resistant
Termination Style: PC Pin
Coil Resistance: 720 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 10 A
Pin_Count: 4
Maximum Pick-Up Voltage: 9.6 VDC
Product Weight: 8 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: 1.25 kVA
Operating Temperature: -40 to 70 °C
Dimension: 22 x 16 x 10.9 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought JV1AF-12V Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 720Ohm 10A SPST-NO (22x16x10.9)mm THT Power Relay
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
HTS: 8536490075
ECCN: EAR99