JS1A-B-5V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

JS1A-B-5V

Panasonic Electronic Components

Power Relay 5VDC 5DCA/10ACA SPST-NO (( 22mm 16mm 16.4mm)) Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.99
25-99 :$0.90
100-249 :$0.76
250-499 :$0.74
500-999 :$0.71
1,000-2,499 :$0.64
2,500 + :$0.62
Request Quote
315 can ship Monday
See alternative parts
In our stock 
More available to ship 7/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: JS1A-B-5V
RoHS: No
DC Coil Voltage: 5 V
Family: JS
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 4
AC Coil Voltage: N/A
Coil Current: 72 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 69.4 Ohm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: 12 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -40 to 85 °C
Package Type: N/A
Maximum AC Switching Voltage: 250 V
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
ALTERNATIVE PRODUCTS
RoHS Equivalent
JS1A-B-5V-F
JS1A-B-5V-F
In Stock:  999
Customers Who Bought JS1A-B-5V Also Bought
DESCRIPTION
Power Relay 5VDC 5DCA/10ACA SPST-NO (( 22mm 16mm 16.4mm)) Through Hole
PART CLASSIFICATION DATA
HTS: 8536490050
COO: TH
ECCN: EAR99
DID YOU KNOW?