JS1A-9V-F by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

JS1A-9V-F

Panasonic Electronic Components

Power Relay 9VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT

PRICING per each  AVAILABILITY real time   
1-24 :$1.35
25-99 :$1.32
100-249 :$1.14
250-499 :$1.12
500-999 :$1.01
1,000-2,499 :$0.98
2,500-4,999 :$0.96
5,000 + :$0.94
200 can ship tomorrow
See alternative parts
In our stock 
More available to ship 10/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: JS1A-9V-F
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
DC Coil Voltage: 9 V
Family: JS
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Number of Terminals: 4
AC Coil Voltage: N/A
Coil Current: 40 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 225 Ohm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 6.3 VDC
Product Weight: 12 g
Minimum Dropout Voltage: 0.9 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -40 to 70 °C
Package Type: N/A
Maximum AC Switching Voltage: 250 V
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
JS1A-9V
JS1A-9V
In Stock:  142
Customers Who Bought JS1A-9V-F Also Bought
DESCRIPTION
Power Relay 9VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
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
HTS: 8536490050
COO: TH
ECCN: EAR99
DID YOU KNOW?