JS1A-24V PANASONIC EW/AROMAT | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
JS1A-24V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

JS1A-24V

Panasonic Electronic Components

Power Relay 24VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.95
25-99 :$0.86
100-249 :$0.59
250-499 :$0.58
500-999 :$0.55
1,000-2,499 :$0.48
2,500 + :$0.47
71 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: JS1A-24V
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
DC Coil Voltage: 24 V
Family: JS
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 4
AC Coil Voltage: N/A
Coil Current: 15 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 1.6 KOhm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 16.8 VDC
Product Weight: 12 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -40 to 85 °C
Package Type: N/A
Maximum AC Switching Voltage: 250 V
Operate Time: 10 ms
Maximum Switching Current: 5DC,10AC A
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
ALTERNATIVE PRODUCTS
RoHS Equivalent
JS1A-24V-F
JS1A-24V-F
In Stock:  -2327
Customers Who Bought JS1A-24V Also Bought
DESCRIPTION
Power Relay 24VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
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
HTS: 8536490050
COO: TH
ECCN: EAR99