JS1-6V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

JS1-6V

Panasonic Electronic Components

Power Relay 6VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.69
25-49 :$1.52
50-99 :$1.38
100-499 :$1.22
500-999 :$1.07
1,000 + :$0.96
5,215 can ship today
See alternative parts
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: JS1-6V
RoHS: No
DC Coil Voltage: 6 V
Family: JS
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 5
AC Coil Voltage: N/A
Coil Current: 60 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 100 Ohm
Contact Arrangement: SPDT
Maximum Pick-Up Voltage: 4.2 VDC
Product Weight: 12 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Operating Temperature: -40 to 85 °C
Package Type: N/A
Maximum AC Switching Voltage: 250 V
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
ALTERNATIVE PRODUCTS
RoHS Equivalent
JS1-6V-F
JS1-6V-F
In Stock:  1844
Customers Who Bought JS1-6V Also Bought
DESCRIPTION
Power Relay 6VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
PART CLASSIFICATION DATA
HTS: 8536490050
COO: TH
ECCN: EAR99
DID YOU KNOW?