HY1EZ-12V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
HY1EZ-12V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HY1EZ-12V

Panasonic Electronic Components

Electromechanical Relay 12VDC 720Ohm 1A SPDT (12x7.4x10.1)mm THT Non Polarized Relay

PRICING per each  AVAILABILITY Updated Today   
1-49 :$8.12
50-99 :$7.67
100-499 :$5.70
500-999 :$5.10
1,000-4,999 :$4.70
5,000-9,999 :$4.50
10,000 + :$4.50
21 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: HY1EZ-12V
RoHS: Yes
Type: Non Polarized Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: HY
Relay Construction: Non-Latching
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 60 V
AC Coil Voltage: N/A
Coil Current: 16.7 mA
Packaging: Tube
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 720 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 1 A
Pin_Count: 6
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 1.8 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 30 W
Operating Temperature: -40 to 70 °C
Dimension: 12 x 7.4 x 10.1 mm
Package Type: DIP
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
ALTERNATIVE PRODUCTS
RoHS Equivalent
HY1Z-12V
HY1Z-12V
In Stock:  1792
Customers Who Bought HY1EZ-12V Also Bought
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
COO: JP