HY1E-5V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
HY1E-5V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HY1E-5V

Panasonic Electronic Components

Electromechanical Relay 5VDC 166Ohm 1A SPDT (12x7.4x10.1)mm THT Non Polarized Relay

PRICING per each  AVAILABILITY Updated Today   
1-49 :$3.66
50-99 :$3.24
100-499 :$2.76
500-999 :$2.43
1,000-4,999 :$2.35
5,000-9,999 :$2.28
10,000-24,999 :$2.16
25,000 + :$2.11
59 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
1 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: HY1E-5V
RoHS: Yes
Type: Non Polarized Relay
DC Coil Voltage: 5 V
Maximum AC Voltage Rating: N/A
Family: HY
Relay Construction: Non-Latching
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 60 V
AC Coil Voltage: N/A
Coil Current: 30.1 mA
Packaging: Tube
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 166 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 1 A
Pin_Count: 6
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: 1.8 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 30 W
Operating Temperature: -40 to 70 °C
Dimension: 12 x 7.4 x 10.1 mm
Package Type: DIP
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
HY1-5V
HY1-5V
In Stock:  364
Customers Who Bought HY1E-5V Also Bought
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
COO: JP