HP2-AC6V PANASONIC EW/AROMAT | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
HP2-AC6V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HP2-AC6V

Panasonic Electronic Components

Electromechanical Relay 6VAC 10A DPDT (36x25x51.5)mm Socket Power Relay

PRICING per each  AVAILABILITY Updated Today   
1-19 :$13.06
20-39 :$11.60
40-99 :$10.28
100-249 :$10.00
250-499 :$9.61
500-999 :$9.36
1,000 + :$9.05
17 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: HP2-AC6V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 250 V
Family: HP
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 6 V
Coil Current: 310 mA
Packaging: Carton
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: 4.8 VAC
Product Weight: 60 g
Minimum Dropout Voltage: 1.8 VAC
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -50 to 40 °C
Dimension: 36 x 25 x 51.5 mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought HP2-AC6V Also Bought
DESCRIPTION
Electromechanical Relay 6VAC 10A DPDT (36x25x51.5)mm Socket Power Relay
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
HTS: 8536490075
COO: JP
ECCN: EAR99