HC3-DC24V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HC3-DC24V

Panasonic Electronic Components

Electromechanical Relay 24VDC 650Ohm 7A 3PDT (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive

PRICING per each  AVAILABILITY real time   
1-9 :$34.50
10-49 :$31.02
50-99 :$29.48
100-499 :$21.70
500-999 :$19.40
1,000-4,999 :$18.60
5,000 + :$17.62
42 can ship today
See alternative parts
In our stock 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
6 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: HC3-DC24V
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 250 V
Family: HC
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide/Gold Flash
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 37 mA
Packaging: Carton,Case
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 650 Ohm
Contact Arrangement: 3PDT
Maximum Current Rating: 7 A
Pin_Count: 11
Maximum Pick-Up Voltage: 19.2 VDC
Product Weight: 30 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Plug-In
Contact Form: 3 Form C
Maximum Power Rating: 1.75 kVA
Operating Temperature: -50 to 70 °C
Dimension: 27.2 x 20.8 x 35.2 mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
HC3-H-DC24V
HC3-H-DC24V
In Stock:  11
Customers Who Bought HC3-DC24V Also Bought
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
COO: JP