HC2-P-AC12V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HC2-P-AC12V

Panasonic Electronic Components

Electromechanical Relay 12VAC 7A DPDT (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive

PRICING per each  AVAILABILITY real time   
1-9 :$29.60
10-49 :$26.60
50-99 :$25.26
100-499 :$18.60
500-999 :$16.70
1,000-4,999 :$15.91
5,000 + :$15.13
29 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: HC2-P-AC12V
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 250 V
Family: HC
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide/Gold Flash
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 12 V
Coil Current: 100 mA
Packaging: Carton,Case
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 7 A
Pin_Count: 8
Maximum Pick-Up Voltage: 9.6 VAC
Product Weight: 30 g
Minimum Dropout Voltage: 3.6 VAC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 1.75 kVA
Operating Temperature: -50 to 70 °C
Dimension: 27.2 x 20.8 x 36.7 mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought HC2-P-AC12V Also Bought
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
COO: JP