HC1E-P-AC24V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HC1E-P-AC24V

Panasonic Electronic Components

Electromechanical Relay 24VAC 3ADC/5AAC SPDT (27.2x20.8x36.7)mm THT Signal Relay Automotive

PRICING per each  AVAILABILITY real time   
1 + :$12.84
5 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: HC1E-P-AC24V
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 250 V
Family: HCE
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 24 V
Coil Current: 50 mA
Packaging: Carton,Case
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: N/A
Contact Arrangement: SPDT
Maximum Current Rating: 3DC,5AC A
Pin_Count: 5
Maximum Pick-Up Voltage: 19.2 VAC
Product Weight: 30 g
Minimum Dropout Voltage: 7.2 VAC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 1.25 kVA
Operating Temperature: -40 to 60 °C
Dimension: 27.2mm x 20.8mm x 36.7mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought HC1E-P-AC24V Also Bought
PART CLASSIFICATION DATA
COO: JP